Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7950SBRGER

12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7950SBRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-27.82%

CAD Models

Download Texas Instruments ADS7950SBRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.09
$ 4.435
Stock
289,515
164,488
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS8638SRGER
8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8638SRGET
8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8634SRGET
4-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS7950SBRGER provided by its distributors.

12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
Quad Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC24
12Bit 2.7V~5.25V 1MHz SPI VQFN-24-EP(4x4) Analog To Digital Converters (ADCs) ROHS
24-VFQFN Exposed Pad ADS7950 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 880mum 3mA 1Msps 14.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.