Analog Devices LTM9011CY-14#PBF

ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA140
$ 320.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM9011CY-14#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

CAD Models

Download Analog Devices LTM9011CY-14#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 320.81
$ 384.978
Stock
205,421
256,347
Authorized Distributors
4
5
Case/Package
BGA
BGA
Number of Pins
140
140
Number of Bits
14
14
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4.1 LSB
4.1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM9011CY-14#PBF.

Related Parts

Analog DevicesAD9681BBCZ-125
8-Channel Octal ADC Pipelined 125Msps 14-bit Serial LVDS Medical 144-Pin CSP-BGA Tray
Analog DevicesAD9249BBCZ-65
16-Channel Hexadecimal ADC Pipelined 65Msps 14-bit Serial LVDS 144-Pin CSP-BGA Tray
Analog DevicesAD9249BBCZRL7-65
16 Channel 14-Bit, 65 MSPS, Serial LVDS, 1.8 V A/D Converter
Texas InstrumentsADS58H40IZCR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Texas InstrumentsADS58H40IZCRR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Texas InstrumentsADS58H43IZCRR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices LTM9011CY-14#PBF provided by its distributors.

ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA140
8-Channel Octal ADC 125Msps 14-bit Serial LVDS Automotive 140-Pin BGA Tray / IC ADC 14BIT UMODULE 140BGA
14-Bit, 125Msps Low Power Octal ADCs
Bipolar Analog Digital Surface Mount PRODUCTION (Last Updated: 3months ago) Analog to Digital Converter 70C 1.9V 1.33W 125Msps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM9011CY-14-PBF
  • LTM9011CY14PBF