Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9249BBCZRL7-65

16 Channel 14-Bit, 65 MSPS, Serial LVDS, 1.8 V A/D Converter

$ 222.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9249BBCZRL7-65.

HQonline

Datasheet36 pages12 years ago

Analog Devices

Newark

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9249BBCZRL7-65 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 222.11
$ 237.795
Stock
84,503
217,926
Authorized Distributors
3
6
Case/Package
BGA
BGA
Number of Pins
144
144
Number of Bits
14
14
Sampling Rate
65 Msps
65 Msps
Polarity
-
-
Interface
LVDS
LVDS, SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
16
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9249BBCZRL7-65.

Related Parts

Analog DevicesAD9278BBCZ
SPI digital power supply,Analog power supply 50Msps 12bit 8 BGA-144 SMD mount 10mm*10mm*1.4mm
Analog DevicesAD9279BBCZ
Analog To Digital Converter Adc, 12 Bit, 80Msps, Spi, Cspbga-144
Analog DevicesAD9681BBCZ-125
8-Channel Octal ADC Pipelined 125Msps 14-bit Serial LVDS Medical 144-Pin CSP-BGA Tray
Texas InstrumentsADS58H40IZCR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Texas InstrumentsADS58H40IZCRR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Texas InstrumentsADS58H43IZCRR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD9249BBCZRL7-65 provided by its distributors.

16 Channel 14-Bit, 65 MSPS, Serial LVDS, 1.8 V A/D Converter
16-Channel Hexadecimal ADC Pipelined 65Msps 14-bit Serial 144-Pin CSP-BGA T/R
ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 65MSPS, SPI, CSPBGA-144
1.7V~1.9V 75.4dB 65Msps 14bit 16 14 LVDS,Serial Differential 1.7V~1.9V Pipelined BGA-144 SMD mount,glue mount 10mm(Length)*10mm(width)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated