Texas Instruments ADS58H43IZCRR

Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
$ 206.531
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS58H43IZCRR.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages13 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS58H43IZCRR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 206.531
$ 185.783
Stock
277,743
166,119
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
144
144
Number of Bits
14
14
Sampling Rate
250 Msps
250 Msps
Polarity
-
-
Interface
DDR, LVDS
DDR, LVDS
Integral Nonlinearity (INL)
5.25 LSB
5.25 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
4
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS58H43IZCRR.

Related Parts

Texas InstrumentsADS58H40IZCR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Texas InstrumentsADS58H40IZCRR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Analog DevicesAD9681BBCZ-125
8-Channel Octal ADC Pipelined 125Msps 14-bit Serial LVDS Medical 144-Pin CSP-BGA Tray
Analog DevicesAD9675KBCZ
AFE General Purpose 1 ADC 14bit 1.8V 144-Pin CSP-BGA Tray
Analog DevicesAD9249BBCZ-65
16-Channel Hexadecimal ADC Pipelined 65Msps 14-bit Serial LVDS 144-Pin CSP-BGA Tray
Texas InstrumentsTSC2301IGQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments ADS58H43IZCRR provided by its distributors.

Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
4-Channel Quad ADC Pipelined 250Msps 14-bit LVDS 144-Pin NFBGA T/R
1.8V~2V,3.15V~3.45V 250Msps 14bit 4 14 LVDS,Parallel Differential 1.7V~2V Pipelined BGA
Analog to Digital Converters - ADC Quad 250MSPS Recvr & Feedback IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.