Analog Devices LTM2881MPY-5

Single Transmitter/Receiver RS-422/RS-485 Automotive 32-Pin BGA Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM2881MPY-5.

Upverter

Technical Drawing1 page8 years ago
Datasheet24 pages9 years ago

Linear Technology

CAD Models

Download Analog Devices LTM2881MPY-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

Analog DevicesLTM2883IY-3S#PBF
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Analog DevicesLTM2883CY-3S#PBF
Digital Isolator Logic 6-CH 10MHZ Automotive 32-Pin BGA Tray / DGTL ISO 2.5KV 6CH SPI 32BGA
Analog DevicesLTM2883IY-3I#PBF
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Texas InstrumentsTSU6712YFPRB
SP4T switch with impedance detection, micro-USB switch to support USB, UART, audio & video 25-DSBGA -40 to 85
Texas InstrumentsTUSB1211A1ZRQR
USB Transceiver 1TR 480Mbps 36-Pin BGA MICROSTAR JUNIOR T/R / IC TXRX USB 36BGA
13Mhz Usb 2.0 Ulpi Phy 25 Vfbga 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip USB3319C-GJ-TR
Texas InstrumentsTUSB1211A1ZRQ
High Speed 480 Mbps USB 2.0 OTG Transceiver with BC 1.2 Support 36-BGA MICROSTAR JUNIOR -40 to 85
Analog DevicesDS1852B-000+T&R
IC INTERFACE SPECIALIZED 25BGA / Interface

Descriptions

Descriptions of Analog Devices LTM2881MPY-5 provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 32-Pin BGA Tray
Ms-Umodule Complete Isolated Rs485/Rs422 Umodule Transceiver + Power
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA32
DGTL ISO 2.5KV RS422/RS485 32BGA
BGA32 COMPLETE ISO RS485/RS422
The LTM2881 is a complete galvanically isolated full-duplex RS485/RS422 μModule® (micromodule) transceiver. No external components are required. A single supply powers both sides of the interface through an integrated, isolated, low noise, efficient 5V output DC/DC converter. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the line transceiver and the logic interface. This device is ideal for systems where the ground loop is broken allowing for large common mode voltage variation. Uninterrupted communication is guaranteed for common mode transients greater than 30kV/μs. Maximum data rates are 20Mbps or 250kbps in slew limited mode. Transmit data, DI and receive data, RO, are implemented with event driven low jitter processing. The receiver has a one-eighth unit load supporting up to 256 nodes per bus. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. Enhanced ESD protection allows this part to withstand up to ±15kV (human body model) on the transceiver interface pins to isolated supplies and ±10kV through the isolation barrier to logic supplies without latch-up or damage. Applications Isolated RS485/RS422 Interface Industrial Networks Breaking RS485 Ground Loops Isolated PROFIBUS-DP Networks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM2881MPY5