Analog Devices LTM2883CY-3S#PBF

Digital Isolator Logic 6-CH 10MHZ Automotive 32-Pin BGA Tray / DGTL ISO 2.5KV 6CH SPI 32BGA
$ 21.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM2883CY-3S#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Newark

Component Distributors Inc.

CAD Models

Download Analog Devices LTM2883CY-3S#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM2883CY-3S#PBF.

Related Parts

Analog DevicesLTM2883IY-3S#PBF
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Analog DevicesLTM2883IY-3I#PBF
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Analog DevicesLTM2882HY-3#PBF
Dual Transmitter/Receiver RS-232 32-Pin BGA Tray
Texas InstrumentsTSU6712YFPRB
SP4T switch with impedance detection, micro-USB switch to support USB, UART, audio & video 25-DSBGA -40 to 85
Texas InstrumentsTUSB1211A1ZRQR
USB Transceiver 1TR 480Mbps 36-Pin BGA MICROSTAR JUNIOR T/R / IC TXRX USB 36BGA
13Mhz Usb 2.0 Ulpi Phy 25 Vfbga 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip USB3319C-GJ-TR
Texas InstrumentsTUSB1211A1ZRQ
High Speed 480 Mbps USB 2.0 OTG Transceiver with BC 1.2 Support 36-BGA MICROSTAR JUNIOR -40 to 85
Analog DevicesDS1852B-000+T&R
IC INTERFACE SPECIALIZED 25BGA / Interface

Descriptions

Descriptions of Analog Devices LTM2883CY-3S#PBF provided by its distributors.

Digital Isolator Logic 6-CH 10MHZ Automotive 32-Pin BGA Tray / DGTL ISO 2.5KV 6CH SPI 32BGA
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
DIGITAL ISOLATOR, SPI uMODULE, 6CH, BGA-32; No. of Channels:6; Propagation Delay:60ns; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:BGA; No. of Pins:32; Supply Current:25mA; Operating Temperature Min:0°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM2883CY3SPBF