What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TUSB1211A1ZRQ

High Speed 480 Mbps USB 2.0 OTG Transceiver with BC 1.2 Support 36-BGA MICROSTAR JUNIOR -40 to 85
$ 1.675
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1211A1ZRQ.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages17 years ago

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TUSB1211A1ZRQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.675
$ 1.755
Stock
493,667
18,671,669
Authorized Distributors
3
2
Case/Package
BGA
BGA
Mount
-
-
Number of Pins
36
36
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
USB
-
Data Rate
480 Mbps
480 Mbps
Number of Ports
1
-
Max Supply Voltage
4.8 V
4.8 V
Min Supply Voltage
1.62 V
2.7 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments TUSB1211A1ZRQ provided by its distributors.

High Speed 480 Mbps USB 2.0 OTG Transceiver with BC 1.2 Support 36-BGA MICROSTAR JUNIOR -40 to 85
USB Transceiver 1TR 1.5Mbps/12Mbps/480Mbps 36-Pin BGA MICROSTAR JUNIOR
TEXAS INSTRUMENTS TUSB1211A1ZRQ USB Interface, Transceiver, USB 2.0, 2.2 V, 10.8 V, TFBGA, 36 Pins
EAR99 TUSB1211 Bulk USB 2.0 interface receiver 3.6V 1mm 480Mbps -40C~85C
TXRX USB, 2.0, ULPI, 36-TFBGA; USB Type:Transceiver; Data Rate:480Mbps; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:TFBGA; No. of Pins:36; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.