Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB3319C-GJ-TR

13Mhz Usb 2.0 Ulpi Phy 25 Vfbga 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip USB3319C-GJ-TR
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3319C-GJ-TR.

Microchip

Datasheet82 pages9 years ago

Augswan

Electro Sonic

SHENGYU ELECTRONICS

CAD Models

Download Microchip USB3319C-GJ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-05
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTSU6712YFPRB
SP4T switch with impedance detection, micro-USB switch to support USB, UART, audio & video 25-DSBGA -40 to 85
Texas InstrumentsPCA9545AZQNR
I2C Multiplexer 1-Element 4-IN 20-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsPCA9544AZQNR
4-Channel I2C And SMBus Multiplexer With Interrupt Logic 20-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Microchip USB3319C-GJ-TR provided by its distributors.

13Mhz Usb 2.0 Ulpi Phy 25 Vfbga 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip USB3319C-GJ-TR
Hi-Speed USB Transceiver with 1.8V ULPI Interface - 13MHz Reference Clock
e1 USB3319 Tape & Reel (TR) USB 2.0 interface transceiver 1.8V 3mm 85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.