Analog Devices LTC8043ES8#PBF

D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8
$ 9.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC8043ES8#PBF.

Linear Technology

Datasheet4 pages30 years ago
Technical Drawing1 page14 years ago

Analog Devices

Arrow Electronics

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.69%

CAD Models

Download Analog Devices LTC8043ES8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX515CSA+
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Analog DevicesMAX515CSA+T
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Analog DevicesMAX543BCSA+T
MAX543 Series 1 Channel 15.75 V 12-Bit SPI Surface Mount D/A Converter -SOIC-8
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4821-E/SN
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
Analog DevicesDAC8043A1FS
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 4.9mm 1LSB 1mus

Descriptions

Descriptions of Analog Devices LTC8043ES8#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8
Serial 12-Bit Multiplying DAC in SO-8
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; No. of DACs:1; Data Interface:Serial, 3-Wire; Output Type:Current ; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SO ;RoHS Compliant: Yes
DAC, 12BIT, 4.75-5.25V, 3WIRE, 8SOIC; Resolution (Bits):12bit; Input Channel Type:Serial; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:8; Data Interface:Serial; Supply Current:100µA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Linearity Error ADC / DAC +:1LSB; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC8043ES8#PBF.
  • LTC8043ES8-PBF
  • LTC8043ES8PBF