Analog Devices DAC8043A1FS

5V 12 Bit 12 Spi 5V R-2R SOIC-8 SMD Mount 4.9MM*3.9MM*1.75MM
$ 6.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8043A1FS.

Analog Devices

Datasheet8 pages20 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8043A1FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.54
$ 13.508
$ 13.508
Stock
123,543
255,901
255,901
Authorized Distributors
1
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
-
4 Msps
4 Msps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX538BCSA+
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
Analog DevicesMAX538BCSA+T
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
Analog DevicesMAX538BESA+
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
Analog DevicesAD5551BRZ
2.7V~5.5V 92dB 1MS/s 14bit 1 14 SPI 2.7V~5.5V R-2R SOIC-8 SMD mount 1.75mm(height)
Analog DevicesAD5551BRZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
Analog DevicesAD5551BR
5 V, Serial-Input Voltage-Output, 14-Bit DACs | IC DAC 14BIT V-OUT 8SOIC

Descriptions

Descriptions of Analog Devices DAC8043A1FS provided by its distributors.

5V 12bit 12 SPI 5V R-2R SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
DAC 1-CH R-2R 12-bit 8-Pin SOIC N
12-BIT SERIAL IN MULTIPLYING DAC
IC DAC 12BIT MULT SRL INP 8-SOIC
The current-output DAC8043A provides a true 12-bit accurate (±1/2 LSB) digital-to-analog converter in compact 8-pin packages. Using a brand new circuit design, on a fine line geometry process the DAC8043A takes dynamic performance to a new level. Over 150% improvement in multiplying bandwidth (2.4 MHz) and serial data loading rate (20 MHz), combined with a 3 to 1 chip size reduction, enables the new DAC8043A to be offered in one of the industry's smallest surface mount packages, the TSSOP-8. As a direct Pin-for-Pin Upgrade to the DAC8043, this part is ideal for applications where PC board space is at a premium. In addition, improved linearity and gain-error performance permit reduced parts count through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analog output. Consuming only 10 micro amps from a single +5 V power supply, the DAC8043A is the ideal low power, small size, high performance solution to applications such as: Programmable Loop Controllers for Industrial Control, Programmable Amplifiers and Attenuators, Digitally Controlled Calibration and Filters, and Motion Control Systems. The DAC8043A is specified for operation in two electrical grades (1/2 LSB and 1 LSB) and over the extended industrial (-40°C to +85°C) temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated