Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX515CSA+T

5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs

$ 7.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX515CSA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+8.30%

CAD Models

Download Analog Devices MAX515CSA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX515ESA+T
5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
Analog DevicesMAX538BCSA+
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
Analog DevicesMAX538BCSA+T
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
MicrochipTC1321EOA
IC DAC 10BIT V-OUT 8SOIC 10 Bit Digital to Analog Converter 1 8-SOIC
MicrochipMCP4911T-E/SN
DAC 1-CH Resistor-String 10-bit 8-Pin SOIC N T/R - Tape and Reel
MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX515CSA+T provided by its distributors.

5V, Low-Power, Voltage-Output, Serial, 10-Bit DACs
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8
5V 10bit 1 10 SPI 5V R-2R SOIC-8 SMD mount,glue mount 5mm(Length)*1.5mm(height)
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Dac, 10Bit, Nsoic-8; Resolution (Bits):10Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Nsoic; No. Of Pins:8Pins; Data Interface:Spi; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX515CSA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX515CSA-T