Analog Devices LTC6995CS6-1#TRMPBF

IC Osc Silicon Prog TSOT23-6 / Oscillator, Silicon IC 29.1ΜHZ ~ 977HZ TSOT-23-6
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6995CS6-1#TRMPBF.

Upverter

Datasheet28 pages12 years ago

element14 APAC

Linear Technology

Inventory History

3 month trend:
+19.41%

CAD Models

Download Analog Devices LTC6995CS6-1#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.67
$ 3.105
$ 3.105
Stock
160,785
201,579
201,579
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6995HS6-1#TRMPBF
Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS/Squarewave 6-Pin TSOT-23 T/R
PLL Clock Generator Single 6-Pin TSOT-23 T/R
PLL Based Clock Driver, 3I Series, 1 True Output(s), 0 Inverted Output(s), PDSO6
Clock Generator 20MHz to 130MHz-IN 130MHz-OUT 6-Pin TSOT-23 T/R
Analog DevicesLTC6907HS6#TRMPBF
LTC6907 - Micropower, 40kHz to 4MHz Resistor Set Oscillator in SOT-23
Analog DevicesLTC6992HS6-1#TRPBF
Oscillator, 1Mhz, 5.5V, Tsot-23 Rohs Compliant: Yes |Analog Devices, Inc. LTC6992HS6-1#TRPBF

Descriptions

Descriptions of Analog Devices LTC6995CS6-1#TRMPBF provided by its distributors.

IC OSC SILICON PROG TSOT23-6 / Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS 6-Pin TSOT-23 T/R
977Hz SOT-23-6 Timers / Clock Oscillators ROHS
OSCILLATOR, 977HZ, 5.5V, TSOT-23-6
CRYSTAL OSCILLATOR CLOCK CMOS OUTPUT
Analog Circuit, 1 Func, 1 Channel, CMOS, PDSO6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6995CS6-1-TRMPBF