Analog Devices LTC6994IS6-2#TRM

Delay Line, Programmable, 1-Func, 1-Tap, Complementary Output, CMOS, PDSO6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6994IS6-2#TRM.

Linear Technology

Datasheet26 pages14 years ago
Technical Drawing1 page20 years ago

CAD Models

Download Analog Devices LTC6994IS6-2#TRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.125
$ 3.125
Stock
88,786
229,845
229,845
Authorized Distributors
1
6
6
Propagation Delay
-
-
-
Number of Taps
-
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
-
-
-
Case/Package
TSOT
SOT-23-6
SOT-23-6
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2903CS6-D1#TRMPBF
Processor Supervisor 3.086V/0.5V/0.5V/Adj 4 Active Low/Open Drain 6-Pin TSOT-23 T/R
Analog DevicesLTC2903CS6-B1#TRMPBF
Processor Supervisor 4.425V/2.921V/2.213V/1.593V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R
Analog DevicesLTC2903CS6-E1#TRMPBF
Processor Supervisor 4.675V/0.5V/0.5V/0.5V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R
Analog DevicesMAX6898AAZT+
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS supervisor 125C 0.02mA 167.7mW 2.9mm
CAT823 Series 3.08 V 140 ms System Supervisory Voltage Reset - TSOT-23-5
CAT824STDI-GT3, VOLTAGE SUPERVISOR, 3 TO 5 V, WDT, RESET INPUT, 5-PIN TSOT-23
Analog DevicesLTC2903CS6-A1#PBF
MS-System Monitor/Supervisor Cut Tape Quad Supply Monitor in SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, PDSO5
Lead Free Active DUAL GULL WING Voltage Detector Supervisor 85C 10muA 250mW 2.9mm
Lead Free Active DUAL GULL WING Voltage Detector Supervisor 85C 10muA 250mW 2.9mm

Descriptions

Descriptions of Analog Devices LTC6994IS6-2#TRM provided by its distributors.

Delay Line, Programmable, 1-Func, 1-Tap, Complementary Output, CMOS, PDSO6
Programmable Delay Block 6-Pin TSOT-23 T/R
TimerBlox: Delay Block/ Deboun
LTC6994 - TimerBlox: Delay Block/ Debouncer
IC DELAY BLOCK 8TAP PROG TSOT23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6994IS6-2-TRM