Analog Devices LTC6994HS6-1#TRMPBF

Programmable Delay Block -40C to 125C 6-Pin TSOT-23 T/R
$ 3.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6994HS6-1#TRMPBF.

element14 APAC

Datasheet28 pages6 years ago

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-87.95%

CAD Models

Download Analog Devices LTC6994HS6-1#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.775
$ 3.148
$ 3.148
Stock
201,420
289,020
289,020
Authorized Distributors
5
6
6
Propagation Delay
10 ns
10 ns
10 ns
Number of Taps
-
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2903CS6-D1#TRMPBF
Processor Supervisor 3.086V/0.5V/0.5V/Adj 4 Active Low/Open Drain 6-Pin TSOT-23 T/R
Analog DevicesLTC2903CS6-B1#TRMPBF
Processor Supervisor 4.425V/2.921V/2.213V/1.593V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R
Analog DevicesLTC2903CS6-E1#TRMPBF
Processor Supervisor 4.675V/0.5V/0.5V/0.5V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R
Analog DevicesMAX6898AAZT+
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS supervisor 125C 0.02mA 167.7mW 2.9mm
CAT823 Series 3.08 V 140 ms System Supervisory Voltage Reset - TSOT-23-5
CAT824STDI-GT3, VOLTAGE SUPERVISOR, 3 TO 5 V, WDT, RESET INPUT, 5-PIN TSOT-23
Analog DevicesLTC2903CS6-A1#PBF
MS-System Monitor/Supervisor Cut Tape Quad Supply Monitor in SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, PDSO5
Lead Free Active DUAL GULL WING Voltage Detector Supervisor 85C 10muA 250mW 2.9mm
Lead Free Active DUAL GULL WING Voltage Detector Supervisor 85C 10muA 250mW 2.9mm

Descriptions

Descriptions of Analog Devices LTC6994HS6-1#TRMPBF provided by its distributors.

Programmable Delay Block -40C to 125C 6-Pin TSOT-23 T/R
1¦Ìs~33.6s 8 1 2.25V 5.5V TSOT-23-6 , 2.9mm*900¦Ìm
Silicon Delay Line, Programmable, 1-Func, True Output, CMOS, PDSO6
Sc-Timing Delay With Rising Or Falling Edge Trigger
定时器, 振荡器与脉冲发生器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
TimerBlox: Delay Block/ Deboun
LTC6994 - TimerBlox: Delay Block/ Debouncer
2.25V~5.5V 1us~33.6s SOT-6 Delay Lines ROHS
IC DELAY LINE 8TAP PROG TSOT23-6
DELAY BLOCK, 1 TIMER, TSOT-23;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6994HS6-1-TRMPBF
  • LTC6994HS6-1TRMPBF
  • LTC6994HS61TRMPBF