Analog Devices LTC6954IUFF-1#PBF

Clock Fanout Buffer 3-OUT 1-IN 1: 3 36-Pin QFN EP Tube / IC CLK BUFFER 1: 3 1.8GHZ
$ 10.23
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6954IUFF-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

CAD Models

Download Analog Devices LTC6954IUFF-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6954IUFF-1#PBF.

Related Parts

MicrochipSY89838UMG
Clock Buffer, Fanout, 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
MicrochipSY89847UMG
Clock Buffer, Fanout, 1.5 GHz to 5 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
MicrochipSY89200UMG
Clock Buffer, Divider, Fanout 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28

Descriptions

Descriptions of Analog Devices LTC6954IUFF-1#PBF provided by its distributors.

Clock Fanout Buffer 3-OUT 1-IN 1:3 36-Pin QFN EP Tube / IC CLK BUFFER 1:3 1.8GHZ
Clock Driver, 3 True Output(s), 3 Inverted Output(s), CMOS, PQCC36
Low Phase Noise, Triple Output Clock Distribution Divider/Driver
Clock Distribution, 1.8Ghz, Qfn-36; Clock Ic Type:clock Distribution, Divider; Frequency:1.8Ghz; No. Of Outputs:3Outputs; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Clock Ic Case Style:qfn; No. Of Pins:36Pins Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6954IUFF-1-PBF
  • LTC6954IUFF1PBF