Analog Devices LTC6915CGN#PBF

Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6915CGN#PBF.

Upverter

Datasheet18 pages14 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-9.78%

CAD Models

Download Analog Devices LTC6915CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.1
$ 5.095
Stock
142,028
191,933
Authorized Distributors
4
6
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
3 µV
3 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
105 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
1.73 mA
1.73 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6915IGN#PBF
Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain
Texas InstrumentsINA2126EA/250
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP
Texas InstrumentsINA2126E/2K5
IC INST AMP 2 CIRCUIT 16SSOP / Instrumentation Amplifier 2 Circuit 16-SSOP
Texas InstrumentsINA2126E/250
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP
Analog DevicesLTC6242CGN#PBF
LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
Analog DevicesLT6232IGN#PBF
LT6232 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family

Descriptions

Descriptions of Analog Devices LTC6915CGN#PBF provided by its distributors.

Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain
Instrumentation Amplifiers Zero-Drift R-R Precision Inst Amp w/ PGA
Instrumentation Amplifier, 1 Func, 10uV Offset-Max, 0.2MHz Band Width, CMOS, PDSO16
IC OPAMP INSTR 200KHZ RRO 16SSOP
Lead Free PRODUCTION (Last Updated: 3months ago) SSOP RoHS Compliant (Amplifier Type) Amplifier 105dB 0.2V/mus 70C 200kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6915CGN#PBF.
  • LTC6915CGNPBF