Analog Devices LTC6908IS6-2#TRMPBF

Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R
$ 3.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6908IS6-2#TRMPBF.

element14 APAC

Datasheet16 pages6 years ago

Linear Technology

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-18.98%

Alternate Parts

Price @ 1000
$ 3.909
$ 3.22
Stock
176,748
163,440
Authorized Distributors
6
6
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Max Frequency
-
-
Interface
-
-
Logic Function
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPL5111DDCT
Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 to 105
Texas InstrumentsTPL5110DDCT
Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
Texas InstrumentsTPL5010DDCT
Nano-powered system timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105
Analog DevicesLTC6991HS6#TRMPBF
Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS Automotive 6-Pin TSOT-23 T/R
Analog DevicesLTC6907IS6#TRMPBF
LTC6907 - Micropower, 40kHz to 4MHz Resistor Set Oscillator in SOT-23
Analog DevicesLTC6908CS6-2#TRMPBF
Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R
Renesas726ATLFT
CLOCK SYNTHESIZE/GENERATOR/PLL
Analog DevicesDS1083LR-U+
IC CLOCK MOD SS 3.3V TSOT23-6 / LCD Panels Spread Spectrum Clock Modulator IC 134MHz 1 Output TSOT-23-6

Descriptions

Descriptions of Analog Devices LTC6908IS6-2#TRMPBF provided by its distributors.

Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R
IC OSC SILICON PROG TSOT23-6 / Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6
Standard Clock Oscillators 2 Phase 10kHz - 10MHz oscillator W/SSFM
RESISTOR SET SOT-23 OSCILLATOR WITH SPREAD SPECTRUM MODULATION
CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6908IS6-2-TRMPBF
  • LTC6908IS6-2TRMPBF