Analog Devices LTC6991HS6#TRMPBF

Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS Automotive 6-Pin TSOT-23 T/R
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6991HS6#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-10.06%

CAD Models

Download Analog Devices LTC6991HS6#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.77
$ 2.762
$ 2.762
Stock
211,559
138,716
138,716
Authorized Distributors
6
6
6
Frequency
977 Hz
977 Hz
977 Hz
Frequency Stability
-
-
-
Max Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6991HS6#TRMPBF.

Related Parts

Texas InstrumentsTPL5111DDCT
Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 to 105
Texas InstrumentsTPL5110DDCT
Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
Texas InstrumentsTPL5010DDCT
Nano-powered system timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105
Analog DevicesLTC6907IS6#TRMPBF
LTC6907 - Micropower, 40kHz to 4MHz Resistor Set Oscillator in SOT-23
Analog DevicesLTC6908CS6-2#TRMPBF
Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R
MicrochipPL133-37TC-R
Clock Buffer, Fanout, 1 MHz to 150 MHz, 3 Outputs, 1.62 V to 3.63 V, 6 Pins, SOT-23
Renesas726ATLFT
CLOCK SYNTHESIZE/GENERATOR/PLL
Analog DevicesDS1083LR-U+
IC CLOCK MOD SS 3.3V TSOT23-6 / LCD Panels Spread Spectrum Clock Modulator IC 134MHz 1 Output TSOT-23-6

Descriptions

Descriptions of Analog Devices LTC6991HS6#TRMPBF provided by its distributors.

Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS Automotive 6-Pin TSOT-23 T/R
IC OSC SILICON PROG TSOT23-6 / Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
CMOS 2.25V 5.5V 170¦ÌA 29.1¦ÌHz~977Hz SOT-23-6,TSOT-23-6 2.9mm*900¦Ìm
TimerBlox: Resettable, Low Frequency Oscillator
CMOS Output Clock Oscillator, 0MHz Min, 0.000977MHz Max
OSCILLATOR, 977HZ, 5.5V, TSOT-23;
977Hz SOT-23-6 Timers / Clock Oscillators ROHS
Surface Mount SOT-23-6Thin TSOT-23-6 Active EAR99 programmable oscillator 2.9mm 29.1muHz~977Hz 135muA 1 (Unlimited)
定时器, 振荡器与脉冲发生器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6991HS6-TRMPBF
  • LTC6991HS6TRMPBF