Texas Instruments TPL5110DDCT

Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL5110DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages21 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-80.60%

CAD Models

Download Texas Instruments TPL5110DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 0.529
$ 0.529
Stock
406,191
448,527
448,527
Authorized Distributors
4
5
5
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Quiescent Current
35 nA
35 nA
35 nA
Low Level Output Current
1 mA
-
-
Frequency
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPL5111DDCT
Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 to 105
Texas InstrumentsTPL5010DDCT
Nano-powered system timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105
Texas InstrumentsTPL5010DDCR
Nano-powered system timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105
MicrochipPL133-37TC-R
Clock Buffer, Fanout, 1 MHz to 150 MHz, 3 Outputs, 1.62 V to 3.63 V, 6 Pins, SOT-23

Descriptions

Descriptions of Texas Instruments TPL5110DDCT provided by its distributors.

Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
Standard Timer Single -40C 105C 6-Pin TSOT-23 T/R
Texas Instruments Watchdog Timer, 6-Pin, +105°C Max, SMD, SOT-23

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPL5110DDCT .