Analog Devices LTC6908CS6-1#TRPBF

Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHzCMOS/Squarewave 6-Pin TSOT-23 T/R
$ 3.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6908CS6-1#TRPBF.

element14 APAC

Datasheet16 pages6 years ago

Augswan

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
+87.96%

Alternate Parts

Price @ 1000
$ 3.495
$ 2.966
$ 2.966
Stock
312,684
251,583
251,583
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
TSOT
TSOT
Number of Pins
6
6
6
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPL5111DDCT
Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 to 105
Texas InstrumentsTPL5110DDCT
Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
Texas InstrumentsTPL5010DDCT
Nano-powered system timer with watchdog functionality & manual reset 6-SOT-23-THIN -40 to 105
Analog DevicesLTC6907IS6#TRMPBF
LTC6907 - Micropower, 40kHz to 4MHz Resistor Set Oscillator in SOT-23
MicrochipPL500-17TC-R
16 - 36MHZ Crystal Input, 16 - 36MHZ Lvcmos Output Vcxo 6 SOT-23 T/r Rohs Compliant: Yes
MicrochipPL133-37TC-R
Clock Buffer, Fanout, 1 MHz to 150 MHz, 3 Outputs, 1.62 V to 3.63 V, 6 Pins, SOT-23

Descriptions

Descriptions of Analog Devices LTC6908CS6-1#TRPBF provided by its distributors.

Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHzCMOS/Squarewave 6-Pin TSOT-23 T/R
CRYSTAL OSCILLATOR CLOCK 0.05 MHz - 10 MHz CMOS OUTPUT
CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6908CS6-1-TRPBF
  • LTC6908CS6-1TRPBF
  • LTC6908CS61#TRPBF
  • LTC6908CS61TRPBF