Analog Devices LTC6801IG#PBF

Independent Multicell Battery Stack Fault Monitor
$ 18.78
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6801IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC6801IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.78
$ 20.365
$ 20.365
Stock
191,229
128,930
128,930
Authorized Distributors
5
4
4
Max Input Voltage
50 V
50 V
50 V
Min Input Voltage
10 V
10 V
10 V
Case/Package
-
-
-
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
12
12
12
Mount
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6801IG#PBF.

Related Parts

Analog DevicesLTC6801HG#PBF
Battery Monitoring Li-Ion Pack Automotive 36-Pin SSOP
Analog DevicesLTC1759CG#PBF
Switching Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8000mA 36-Pin SSOP Tube
Analog DevicesLTC1479IG#PBF
PowerPath Controller for Dual Battery Systems 6V to 28V Automotive 36-Pin SSOP Tube
Analog DevicesLTC1479CG#PBF
PowerPath Controller for Dual Battery Systems 6V to 28V 36-Pin SSOP Tube
Analog Devices / Linear TechnologyLTC1479CG
PowerPath Controller for Dual Battery Systems 6 Volt to 28 Volt 36-Pin SSOP
Analog DevicesLT1505CG-1#PBF
Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCD/NiMH 4000mA 28-Pin SSOP

Descriptions

Descriptions of Analog Devices LTC6801IG#PBF provided by its distributors.

Independent Multicell Battery Stack Fault Monitor
Battery Monitoring Li-Ion 36-Pin SSOP Tube
RoHS Compliant G PRODUCTION (Last Updated: 2weeks ago) IC (Function) 85C 50V
IC, BATTERY MONITOR, LI-ION, 50V, SSOP36
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO36
Independent Multicell Bat Stac
IC BATT MON LI-ION 1-12CL 36SSOP
IC, BATTERY MONITOR, LI-ION, 50V, SSOP36; IC, BATTERY MONITOR, LI-ION, 50V, SSOP36; Battery Type:Li-Ion; No. of Batteries:12; Supply Voltage Range:10V to 50V; Battery IC Case Style:SSOP; No. of Pins:36; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6801IGPBF