Analog Devices LTC1479CG#PBF

PowerPath Controller for Dual Battery Systems 6V to 28V 36-Pin SSOP Tube
$ 16.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1479CG#PBF.

Upverter

Datasheet24 pages28 years ago

Analog Devices

Nu Horizons

Linear Technology

iiiC

Inventory History

3 month trend:
+22.97%

CAD Models

Download Analog Devices LTC1479CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.411
$ 18.326
$ 18.326
Stock
187,381
100,982
100,982
Authorized Distributors
5
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
-
-
-
Max Charge Current
-
-
-
Max Output Voltage
42 V
-
-
Min Output Voltage
-
-
-
Max Output Current
1 mA
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
Bulk
Bulk
Bulk

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1759CG#PBF
Switching Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8000mA 36-Pin SSOP Tube
Analog DevicesLTC6801HG#PBF
Battery Monitoring Li-Ion Pack Automotive 36-Pin SSOP
Analog DevicesLTC6801IG#PBF
Independent Multicell Battery Stack Fault Monitor

Descriptions

Descriptions of Analog Devices LTC1479CG#PBF provided by its distributors.

PowerPath Controller for Dual Battery Systems 6V to 28V 36-Pin SSOP Tube
SSOP-36-5.6mm Battery Management ICs ROHS
Dp-Power Controller, Dual Battery Pwr Path Controller
Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO36
IC BAT PWR MGMT MULT-CHEM 36SSOP
SSOP36 DUAL BAT PWR PATH CONTR
IC, BATT CHARGER, SMD, SSOP36, 1479; Battery Type:Li-Ion / NiCd / NiMH / Lead-Acid; No. of Batteries:2; Supply Voltage Range:6V to 28V; Battery IC Case Style:SSOP; No. of Pins:36; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:1479; Control Interface:Serial; Device Type:Power; Driver Case Style:SSOP; IC Temperature Range:Commercial; No. of Outputs:6; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:0.001A; Output Voltage:42V; Output Voltage Max:42V; Package / Case:SSOP; Supply Voltage Max:32V; Supply Voltage Min:6V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1479CGPBF