Analog Devices / Linear Technology LTC1479CG

PowerPath Controller for Dual Battery Systems 6 Volt to 28 Volt 36-Pin SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1479CG.

Augswan

Datasheet24 pages28 years ago

Linear Technology

Jameco

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1479CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.326
$ 18.326
Stock
73,819
96,464
96,464
Authorized Distributors
0
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
-
-
-
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
Bulk
Bulk
Bulk

Related Parts

Analog DevicesLTC6801HG#PBF
Battery Monitoring Li-Ion Pack Automotive 36-Pin SSOP
Analog DevicesLTC1759CG#PBF
Switching Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 8000mA 36-Pin SSOP Tube
Analog DevicesLTC1479IG#PBF
PowerPath Controller for Dual Battery Systems 6V to 28V Automotive 36-Pin SSOP Tube
Analog DevicesLT1505CG#PBF
Battery Charger Controller Lead-Acid/Li-Ion/Li-Pol/NiCD/NiMH 4000mA 28-Pin SSOP
Analog DevicesLTC6803IG-1#PBF
Lead Free ROHS3Compliant Battery Monitor GULL WING IC Battery Monitor -40C~85C TA 5.3mm 60V
Analog DevicesLTC6803IG-4#PBF
Battery Stack Monitor Li-Ion Automotive 44-Pin SSOP Tube / IC MONITOR BATT STACK MC 44-SSOP

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1479CG provided by its distributors.

PowerPath Controller for Dual Battery Systems 6 Volt to 28 Volt 36-Pin SSOP
IC,Battery Management,CMOS,SSOP,36PIN,PLASTIC
Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO36
IC BAT PWR MGMT MULT-CHEM 36SSOP
IC CTRLR DUAL BATT SYS 36-SSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD