Analog Devices LTC6655BHMS8-2.5#PBF

V-Ref Precision 2.5V 5mA Automotive 8-Pin MSOP Tube / IC VREF SERIES 2.5V 8MSOP
$ 9.793
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6655BHMS8-2.5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Linear Technology

Augswan

Inventory History

3 month trend:
-1.43%

CAD Models

Download Analog Devices LTC6655BHMS8-2.5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.793
$ 12.041
Stock
185,500
234,199
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
20 mA
-
Min Input Voltage
-
-
Max Input Voltage
13.2 V
-
Min Output Voltage
-
-
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.025 %
0.025 %
Temperature Coefficient
2 ppm/°C
2 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6655BHMS8-2.5#PBF.

Related Parts

Analog DevicesADR431BRMZ
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
Analog DevicesADR423ARMZ
Analog Devices ADR423ARMZ, Series Voltage Reference 3V, 0.13% 18 V max., 8-pin MSOP
Analog DevicesLTC6652AHMS8-3#PBF
V-Ref Precision 3V 5mA Automotive 8-Pin MSOP Tube / IC VREF SERIES 3V 8MSOP
EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V -40C~85C TA ±1%
NCV431AIDMR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 1%, 8-PIN MSOP
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices LTC6655BHMS8-2.5#PBF provided by its distributors.

V-Ref Precision 2.5V 5mA Automotive 8-Pin MSOP Tube / IC VREF SERIES 2.5V 8MSOP
EAR99 LTC6655 Tube Matte Tin (Sn) voltage reference device 5mA 13.2V 0.25ppmp-p 2ppm/C
2ppm/¡æ 7.5mA Fixed 5mA 0.67ppmrms 0.25ppmp-p 2.5V 13.2V 2.5V ¡À0.025% MSOP-8 3mm*3mm*1.1mm
Surface Mount RoHS Compliant Fixed Series PRODUCTION (Last Updated: 1month ago) Fixed, Series Voltage Reference IC 1.1mm 0.025% 125C 13.2V
V REF, SERIES, 2.5V, 2PPM/C, 8MSOP; Topology:Series; Input Voltage Min:3V; Input Voltage Max:13.2V; Reference Voltage:2.5V; Voltage Reference Case Style:MSOP; No. of Pins:8; Temperature Coefficient:2ppm/°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Input Voltage:3V to 13.2V; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6655BHMS8-2.5-PBF
  • LTC6655BHMS8-2.5PBF
  • LTC6655BHMS825PBF