Analog Devices ADR423ARMZ

Analog Devices ADR423ARMZ, Series Voltage Reference 3V, 0.13% 18 V max., 8-pin MSOP
$ 6.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR423ARMZ.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Farnell

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.83%

CAD Models

Download Analog Devices ADR423ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.06
$ 5.801
Stock
182,610
246,341
Authorized Distributors
5
3
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
5 V
-
Max Input Voltage
18 V
18 V
Min Output Voltage
2.996 V
-
Max Output Voltage
3 V
3 V
Tolerance
-
0.13 %
Temperature Coefficient
2 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADR421ARMZ
Voltage Ref Fixed 2.5V 18V 600μA 10mA 1.75µVp-p ±0.12% MSOP-8 SMD 3mm × 3mm × 1.1mm
Analog DevicesADR421ARMZ-REEL7
V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R / IC VREF SERIES 2.5V 8MSOP
Analog DevicesADR443ARMZ-REEL7
Ultralow Noise, LDO XFET® 3.0V Voltage Reference w/Current Sink and Source
Texas InstrumentsREF5010IDGKR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices ADR423ARMZ provided by its distributors.

Analog Devices ADR423ARMZ, Series Voltage Reference 3V, 0.13% 18 V max., 8-pin MSOP
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 5 TO 18V, IS 600UA, VO 3V
Ultraprecision, Low Noise, 3.00 V XFET® Voltage Reference
10ppm/℃ 500μA Fixed 10mA 90nV/√Hz 2µVp-p 3V 18V 3V ±0.13% MSOP-8 SMD mount 3mm*3mm*850μm
Volt Ref, 3V, Msop-8, -40 To 125Deg C; |Analog Devices, Inc. ADR423ARMZ
V-Ref Precision 3V 10mA 8-Pin MSOP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated