Analog Devices LTC6655BHMS8-2.048#PBF

IC VREF SERIES 0.025% 8MSOP / Series Voltage Reference IC Fixed 2.048V V ±0.025% 5 mA 8-MSOP
$ 10.795
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6655BHMS8-2.048#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Linear Technology

Arrow.cn

Inventory History

3 month trend:
-1.14%

CAD Models

Download Analog Devices LTC6655BHMS8-2.048#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.795
$ 11.796
Stock
152,384
185,409
Authorized Distributors
6
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
2.048 V
2.048 V
Tolerance
0.025 %
0.025 %
Temperature Coefficient
2 ppm/°C
2 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6655BHMS8-2.048#PBF.

Related Parts

Analog DevicesADR430ARMZ
Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability
Analog DevicesADR440ARMZ
Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source
Analog DevicesADR420ARMZ
V-Ref Precision 2.048V 10mA 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices LTC6655BHMS8-2.048#PBF provided by its distributors.

IC VREF SERIES 0.025% 8MSOP / Series Voltage Reference IC Fixed 2.048V V ±0.025% 5 mA 8-MSOP
V-Ref Precision 2.048V 5mA Automotive 8-Pin MSOP
Surface Mount RoHS Compliant Series PRODUCTION (Last Updated: 1month ago) Series Voltage Reference IC 0.025% 125C 2.048V 5mA
IC, VOLT REF, SERIES, 2.048V, 8MSOP; Topology:Series; Input Voltage:3V to 13.2V; Reference Voltage:2.048V; Reference Voltage Tolerance:0.512mV; Temperature Coefficient:± 2ppm/°C; Voltage Reference Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:6655; Operating Temperature Max:+125°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6655BHMS8-2.048PBF
  • LTC6655BHMS82048PBF