Analog Devices ADR430ARMZ

2.048V Ref, ±0.15%, 3.5µVp-p, 30mA, 800µA, 10ppm/°C, MSOP-8, SMD, 3mm × 3mm × 850µm
$ 6.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR430ARMZ.

Farnell

Datasheet24 pages12 years ago

Analog Devices

Upverter

element14 APAC

DigiKey

Inventory History

3 month trend:
-8.67%

CAD Models

Download Analog Devices ADR430ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.859
$ 6.859
Stock
175,065
227,523
Authorized Distributors
6
2
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
30 mA
30 mA
Min Input Voltage
4.1 V
-
Max Input Voltage
20 V
20 V
Min Output Voltage
2.045 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
Tolerance
0.15 %
0.15 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR431ARMZ
Voltage Ref 10ppm/°C 800μA Fixed 30mA 3.5µVp-p 2.5V ±0.12% MSOP-8 SMD 3mm × 3mm × 1.1mm
Analog DevicesADR431ARMZ-REEL7
VOLT REF, 2.5V, MSOP-8, -40 TO 125DEG C; Available until stocks are exhausted
Analog DevicesADR435ARMZ
Voltage Reference Precision 5 Volt 30mA 8-Pin MSOP

Descriptions

Descriptions of Analog Devices ADR430ARMZ provided by its distributors.

2.048V Ref, ±0.15%, 3.5µVp-p, 30mA, 800µA, 10ppm/°C, MSOP-8, SMD, 3mm × 3mm × 850µm
Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability
Voltage Reference Precision 2.048 Volt 30 mA 8-Pin MSOP
V-Ref Precision 2.048V 30mA 8-Pin MSOP Tube
Volt Ref, 2.048V, Msop, -40 To 125Deg C; |Analog Devices, Inc. ADR430ARMZ
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR430ARMZ.