Analog Devices ADR420ARMZ

10ppm/℃ 600μA Fixed 10mA 1.75µVp-p 2.048V 18V 2.048V ±0.15% MSOP-8 SMD mount 3mm*3mm*1.1mm
$ 6.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR420ARMZ.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Upverter

Newark

Farnell

Inventory History

3 month trend:
+33.22%

CAD Models

Download Analog Devices ADR420ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.059
$ 6.059
Stock
200,852
192,239
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
-
Max Input Voltage
18 V
18 V
Min Output Voltage
2.048 V
2.048 V
Max Output Voltage
2.048 V
-
Tolerance
0.15 %
0.15 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADR440ARMZ-REEL7
Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source
Analog DevicesADR421ARMZ
Voltage Ref Fixed 2.5V 18V 600μA 10mA 1.75µVp-p ±0.12% MSOP-8 SMD 3mm × 3mm × 1.1mm
Analog DevicesADR421ARMZ-REEL7
V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R / IC VREF SERIES 2.5V 8MSOP
Texas InstrumentsREF5010IDGKR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices ADR420ARMZ provided by its distributors.

10ppm/℃ 600μA Fixed 10mA 1.75µVp-p 2.048V 18V 2.048V ±0.15% MSOP-8 SMD mount 3mm*3mm*1.1mm
V-Ref Precision 2.048V 10mA 8-Pin MSOP Tube
Ultraprecision, Low Noise, 2.048 V XFET® Voltage Reference
Volt Ref, 2.048V, Msop, -40 To 125Deg C; |Analog Devices, Inc. ADR420ARMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated