Analog Devices LTC6404IUD-1#PBF

LTC6404 - 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
$ 6.769
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6404IUD-1#PBF.

Upverter

Datasheet28 pages17 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

CAD Models

Download Analog Devices LTC6404IUD-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6404IUD-1#PBF.

Related Parts

Analog DevicesLTC6404CUD-1#PBF
LTC6404 - 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
Analog DevicesLTC6404CUD-4#PBF
SP Amp DIFF AMP Single R-R O/P 5.25V Automotive 16-Pin QFN EP Tube / IC AMP/DRIVER DIFF 16-QFN
Analog DevicesLTC6404HUD-2#PBF
600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
Texas InstrumentsOPA2695IRGTR
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85
RenesasEL4543ILZ
Operational Amplifier, 3 Func, 10000uV Offset-Max, CMOS, PQCC20

Descriptions

Descriptions of Analog Devices LTC6404IUD-1#PBF provided by its distributors.

LTC6404 - 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PQCC16
27.2mA 450V/¦Ìs 500MHz 60dB 65mA 1 5.5V 500¦ÌV 23¦ÌA 600MHz QFN 3mm*3mm*750¦Ìm
Operational Amplifier IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:600MHz; Slew Rate:450V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6404IUD-1-PBF
  • LTC6404IUD1#PBF
  • LTC6404IUD1PBF