Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2695IRGTR

Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85

$ 3.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2695IRGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet42 pages15 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2695IRGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.602
$ 5.99
Stock
210,796
166,003
Authorized Distributors
0
1
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
2900 V/µs
2900 V/µs
Gain Bandwidth Product
1.1 GHz
1.1 GHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
56 dB
56 dB
Common Mode Rejection Ratio
51 dB
51 dB
Min Supply Voltage
3.6 V
3.6 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
25.8 mA
25.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2695IRGTR.

Related Parts

Analog DevicesLT6411IUD#TRPBF
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PQCC16
Analog DevicesLT6411IUD#PBF
IC OPAMP GP 650MHZ 16QFN / SP Amp DIFF AMP Single ±6.3V/12.6V 16-Pin QFN EP Tube
Analog DevicesLT6402IUD-20#PBF
300MHz Low Distortion, Low Noise Differential Amplifier/ADC Driver (AV = 20dB)

Descriptions

Descriptions of Texas Instruments OPA2695IRGTR provided by its distributors.

Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85
Op Amp Dual High Speed Amplifier ±6V/12V 16-Pin VQFN EP T/R
25.8mA(x2 Channels) 2.9KV/μs 1.8nV/rtHz 1.1KHz shutdown Differential 120mA 2 2 12V 300μV 20μA 1.1GHz Current Feedback VQFN-16 SMD mount,glue mount 3mm*3mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.