Analog Devices LTC6404HUD-2#PBF

600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6404HUD-2#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LTC6404HUD-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.96
Stock
103,590
81,660
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
700 V/µs
700 V/µs
Gain Bandwidth Product
900 MHz
900 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6404HUD-2#PBF.

Related Parts

Analog DevicesLTC6404IUD-2#PBF
600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
Analog DevicesLTC6404CUD-4#PBF
SP Amp DIFF AMP Single R-R O/P 5.25V Automotive 16-Pin QFN EP Tube / IC AMP/DRIVER DIFF 16-QFN
Analog DevicesLTC6404CUD-1#PBF
LTC6404 - 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
RenesasEL4543ILZ
Operational Amplifier, 3 Func, 10000uV Offset-Max, CMOS, PQCC20
Texas InstrumentsOPA2695IRGTT
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85
Texas InstrumentsOPA2695IRGTTG4
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC6404HUD-2#PBF provided by its distributors.

600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PQCC16
SP Amp DIFF AMP Single R-R O/P 5.25V Automotive 16-Pin QFN EP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6404HUD-2-PBF
  • LTC6404HUD2PBF