Analog Devices LTC6404CUD-4#PBF

SP Amp DIFF AMP Single R-R O/P 5.25V Automotive 16-Pin QFN EP Tube / IC AMP/DRIVER DIFF 16-QFN
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6404CUD-4#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

CAD Models

Download Analog Devices LTC6404CUD-4#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.49
$ 11.49
Stock
112,884
192,051
192,051
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
500 MHz
500 MHz
500 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6404CUD-4#PBF.

Related Parts

Analog DevicesLTC6404IUD-4#PBF
SP Amp DIFF AMP Single R-R O/P 5.25V Automotive 16-Pin QFN EP Tube / IC AMP/DRIVER DIFF 16-QFN
Analog DevicesLTC6404IUD-2#PBF
600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
Analog DevicesLTC6404HUD-2#PBF
600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
Texas InstrumentsOPA2695IRGTR
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85
RenesasEL4543ILZ
Operational Amplifier, 3 Func, 10000uV Offset-Max, CMOS, PQCC20
Texas InstrumentsOPA2695IRGTT
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85
Texas InstrumentsOPA2695IRGTTG4
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC6404CUD-4#PBF provided by its distributors.

SP Amp DIFF AMP Single R-R O/P 5.25V Automotive 16-Pin QFN EP Tube / IC AMP/DRIVER DIFF 16-QFN
600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PQCC16
Operational Amplifier IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:900MHz; Slew Rate:700V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6404CUD-4-PBF
  • LTC6404CUD4#PBF
  • LTC6404CUD4PBF