Analog Devices LTC6404CUD-2#PBF

600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
$ 5.96
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6404CUD-2#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC6404CUD-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6404CUD-2#PBF.

Related Parts

Analog DevicesLTC6404IUD-2#PBF
600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
Analog DevicesLTC6404HUD-2#PBF
600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
Analog DevicesLT1993CUD-2#PBF
800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V)
RenesasEL4543ILZ
Operational Amplifier, 3 Func, 10000uV Offset-Max, CMOS, PQCC20

Descriptions

Descriptions of Analog Devices LTC6404CUD-2#PBF provided by its distributors.

600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PQCC16
SP Amp DIFF AMP Single R-R O/P 5.25V 16-Pin QFN EP Tube
Operational Amplifier IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:900MHz; Slew Rate:700V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6404CUD-2-PBF
  • LTC6404CUD2PBF