Analog Devices LTC6252CS6#TRMPBF

Operational Amplifier, Single, 720 Mhz, 1, 280 V/ S, 2.5V To 5.25V, Tsot-23, 6
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6252CS6#TRMPBF.

Upverter

Datasheet26 pages14 years ago

Analog Devices

Arrow Electronics

element14

Linear Technology

CAD Models

Download Analog Devices LTC6252CS6#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6252CS6#TRMPBF.

Related Parts

Texas InstrumentsLMP7711MKE/NOPB
SP Amp INSTR Amp Single R-R O/P 5.5V 6-Pin TSOT T/R
Texas InstrumentsLMP7711MK/NOPB
Op Amp Single Precision Amplifier R-R O/P 5.5V 6-Pin TSOT-23 T/R
Texas InstrumentsLMH6611MKE/NOPB
Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125
Analog DevicesAD8691AUJZ-R2
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R
Analog DevicesAD8613AUJZ-R2
IC OPAMP GP 1 CIRCUIT TSOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Analog DevicesAD8615AUJZ-REEL7
ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 100muV 23000kHz
Analog DevicesAD8603AUJZ-R2
ROHS3Compliant EAR99 AD8603 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.06mA 300muV 385kHz

Descriptions

Descriptions of Analog Devices LTC6252CS6#TRMPBF provided by its distributors.

Operational Amplifier, Single, 720 Mhz, 1, 280 V/ S, 2.5V To 5.25V, Tsot-23, 6
Operational Amplifier, 1 Func, 1400uV Offset-Max, CMOS, PDSO6
Op Amp Single Low Power Amplifier R-R I/O ±2.625V/5.25V Automotive 6-Pin TSOT-23 T/R / IC OPAMP GP 720MHZ RRO TSOT23-6
720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps
IC, OP-AMP, 720MHz, 280V/ us, 350 uV, 6-; IC, OP-AMP, 720MHz, 280V/ us, 350 uV, 6-TSOT-23; Op Amp Type:Unity Gain Stable; No. of Amplifiers:1; Bandwidth:720MHz; Slew Rate:280V/µs; Supply Voltage Range:2.5V to 5.25V; Amplifier Case Style:TSOT-23; No. of Pins:6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6252CS6#TRMPBF.
  • LTC6252CS6-TRMPBF
  • LTC6252CS6TRMPBF