Analog Devices AD8613AUJZ-R2

IC OPAMP GP 1 CIRCUIT TSOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
$ 0.888

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8613AUJZ-R2.

Newark

Datasheet16 pages11 years ago
Datasheet16 pages16 years ago
Datasheet16 pages12 years ago

SHENGYU ELECTRONICS

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8613AUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.964
Stock
194,386
624,877
Authorized Distributors
1
6
Case/Package
TSOT
TSOT
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
400 µV
2.2 mV
Power Supply Rejection Ratio (PSRR)
67 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
38 µA
38 µA

Related Parts

Analog DevicesAD8603AUJZ-REEL7
ROHS3Compliant EAR99 AD8603 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.06mA 300muV 385kHz
Analog DevicesAD8603AUJZ-REEL
MicroPower RRIO Low Noise Precision Single CMOS Op Amp
Analog DevicesAD8603AUJZ-R2
ROHS3Compliant EAR99 AD8603 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.06mA 300muV 385kHz
Texas InstrumentsLMP7711MK/NOPB
Op Amp Single Precision Amplifier R-R O/P 5.5V 6-Pin TSOT-23 T/R
Texas InstrumentsLMP7711MKE/NOPB
SP Amp INSTR Amp Single R-R O/P 5.5V 6-Pin TSOT T/R
Texas InstrumentsLMV791MK/NOPB
ROHS3Compliant EAR99 LMV791 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 1.35mV 17000kHz

Descriptions

Descriptions of Analog Devices AD8613AUJZ-R2 provided by its distributors.

IC OPAMP GP 1 CIRCUIT TSOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO5
38μA 100mV/μs 25nV/rtHz@ 5V 400KHz Rail to Rail 80mA 1 1 ±2.5V,5V 400μV 0.2pA General Purpose TSOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*900μm
OP AMP, RAIL-RAIL I/O, SMD, TSOT-5; Op Amp Type:CMOS; No. of Amplifiers:1; Bandwidth:400kHz; Slew Rate:0.1Vµs; Supply Voltage Range:1.8V to 5V; Amplifier Case Style:TSOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:8613; Gain Bandwidth:400kHz; I/O Type:Rail-Rail I/O; Package / Case:TSOT; Slew Rate:0.1V/µs; Supply Voltage Max:5V; Supply Voltage Min:1.8V; Termination Type:SMD
The AD8613/AD8617/AD8619 are single/dual/quad micropower rail-to-rail input and output amplifier that features low offset voltage as well as low input voltage and current noise. The part is fully specified to operate from 1.8 V to 5.0 V single supply (or ±0.9 V and ±2.5 V dual supply). The combination of low offsets, low noise, very low input bias currents, and low power consumption make the AD8613 especially useful in portable and loop-powered instrumentation. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power single-supply systems Applications Battery-powered Instrumentation Multipole Filters Current Shunt Sense Sensors ADC Pre-driver DAC Drivers/level Shifter Low Power ASIC Input or Output Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8613AUJZR2