Analog Devices LTC6242HVCGN#PBF

Op Amp Quad Low Noise Amplifier R-R O/P ±5.5V/11V Automotive 16-Pin SSOP N Tube
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6242HVCGN#PBF.

element14 APAC

Datasheet32 pages15 years ago

Analog Devices

Linear Technology

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
-4.56%

CAD Models

Download Analog Devices LTC6242HVCGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6242CGN#PBF
Op Amp Quad Low Noise Amplifier R-R O/P 6V Automotive 16-Pin SSOP N Tube
Analog DevicesLTC6242HGN#TRPBF
IC CMOS 4 CIRCUIT 16SSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Analog DevicesLTC6088HGN#PBF
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V Automotive 16-Pin SSOP N Tube
Texas InstrumentsOPA4340EA/250
Quad, single-supply, rail-to-rail, low power operational amplifier 16-SSOP -40 to 85
Texas InstrumentsOPA4340EA/2K5
Quad, single-supply, rail-to-rail, low power operational amplifier 16-SSOP -40 to 85
Texas InstrumentsOPA4353EA/250
Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 16-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC6242HVCGN#PBF provided by its distributors.

Op Amp Quad Low Noise Amplifier R-R O/P ±5.5V/11V Automotive 16-Pin SSOP N Tube
Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
Operational Amplifier, 4 Func, 275uV Offset-Max, CMOS, PDSO16
Ic,Operational Amplifier,Quad,Cmos,Ssop,16Pin,Plastic
IC, OP AMP, 18MHZ R/R, SMD, SSOP16; No. of Amplifiers: 4 Amplifier; Bandwidth: 18MHz; Slew Rate: 10V/µs; Supply Voltage Range: 2.8V to ± 5.5V; Amplifier Case Style: SSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 2.8V to ± 5.5V; Base Number: 6242; Gain Bandwidth: 18MHz; I/O Type: Rail-Rail Outputs; No. of Amplifiers: 4Amplifiers; Op Amp Type: Low Noise; Operating Temperature Range: -40°C to +125°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.8V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6242HVCGN#PBF .
  • LTC6242HVCGNPBF