Analog Devices LTC6241HVCDD#TRPBF

Op Amp Dual Low Noise Amplifier R-R O/P ±5.5V/11V Automotive 8-Pin DFN EP T/R
$ 4.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6241HVCDD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

Component Distributors Inc.

Inventory History

3 month trend:
-41.65%

CAD Models

Download Analog Devices LTC6241HVCDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.586
$ 4
Stock
99,206
179,206
Authorized Distributors
3
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP622-E/MF
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin DFN EP Tube
Analog DevicesLTC6244HVHDD#PBF
Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V Automotive 8-Pin DFN EP Tube
MicrochipMCP625-E/MF
MCP625 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - DFN-8LD
Analog DevicesLTC6244HVCDD#PBF
Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V Automotive 8-Pin DFN EP Tube
Analog DevicesLTC6253CDC#TRMPBF
Operational Amplifier, 2 Func, 1400uV Offset-Max, CMOS, PDSO8
STMicroelectronicsTS972IQT
10 V 12 MHz 1 mV Rail-to-Rail SMT Operational Amplifier - DFN-8

Descriptions

Descriptions of Analog Devices LTC6241HVCDD#TRPBF provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R O/P ±5.5V/11V Automotive 8-Pin DFN EP T/R
Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6241HVCDDTRPBF