What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC6253CDC#TRMPBF

Operational Amplifier, 2 Func, 1400uV Offset-Max, CMOS, PDSO8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6253CDC#TRMPBF.

Linear Technology

Datasheet26 pages14 years ago
Technical Drawing1 page17 years ago

Analog Devices

Upverter

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC6253CDC#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.88
Stock
55,230
100,686
Authorized Distributors
1
1
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
280 V/µs
280 V/µs
Gain Bandwidth Product
720 MHz
720 MHz
Input Offset Voltage (Vos)
50 µV
100 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
4.25 mA
4.25 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

MicrochipMCP622-E/MF
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin DFN EP Tube
Analog DevicesLTC6241HVCDD#PBF
OP Amp Dual General Purpose Rail to Rail O/P ±5.5 Volt 11 Volt 8-Pin DFN EP
Analog DevicesLTC6241HVIDD#PBF
Op Amp Dual Low Noise Amplifier R-R O/P ±5.5V/11V Automotive 8-Pin DFN EP Tube
Analog DevicesLTC6244HVCDD#PBF
Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V Automotive 8-Pin DFN EP Tube
STMicroelectronicsTSV912IQ2T
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual
STMicroelectronicsTSU102IQ2T
TSU102 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8
Texas InstrumentsOPA2314ASDRBTEP
Enhanced product, dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-SON -40 to 150
STMicroelectronicsTSV852IQ2T
Low-power, high accuracy, general-purpose operational amplifier
MicrochipMCP625-E/MF
MCP625 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - DFN-8LD

Descriptions

Descriptions of Analog Devices LTC6253CDC#TRMPBF provided by its distributors.

Operational Amplifier, 2 Func, 1400uV Offset-Max, CMOS, PDSO8
720MHz, 3.5mA Dual Power Efficient Rail-to-Rail I/O Op Amps
IC, OP-AMP, 720MHz, 280V/ us, 350 uV, DF; IC, OP-AMP, 720MHz, 280V/ us, 350 uV, DFN-8; Op Amp Type:Unity Gain Stable; No. of Amplifiers:2; Bandwidth:720MHz; Slew Rate:280V/µs; Supply Voltage Range:2.5V to 5.25V; Amplifier Case Style:DFN; No. of Pins:8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6253CDCTRMPBF