Analog Devices LTC6240HVCS8#PBF

Op Amp Single Low Noise Amplifier R-R O/P ±5.5V/11V Automotive 8-Pin SOIC N Tube
$ 2.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6240HVCS8#PBF.

Upverter

Datasheet32 pages15 years ago

Analog Devices

Linear Technology

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
-3.23%

CAD Models

Download Analog Devices LTC6240HVCS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6240HVCS8#PBF.

Related Parts

Analog DevicesLTC6240HS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO
MicrochipMCP6H91-E/SN
MCP6H91 Series 10 MHz 12 V 10 V/µs Single Operational Amplifier - SOIC-8
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
RoHS Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 5mm 0.7muA 3mV 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
MicrochipMCP621-E/SN
Op Amp Single Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC6240HVCS8#PBF provided by its distributors.

Op Amp Single Low Noise Amplifier R-R O/P ±5.5V/11V Automotive 8-Pin SOIC N Tube
Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
Operational Amplifier, 1 Func, 350uV Offset-Max, CMOS, PDSO8
Operational Amplifier IC; No. of Amplifiers:1; Op Amp Type:CMOS; Slew Rate:10V/µs; Supply Voltage Max:11V; No. of Pins:8; Amplifier Type:CMOS; Bandwidth:18MHz; Leaded Process Compatible:Yes; Offset Voltage:0.06mV ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6240HVCS8-PBF
  • LTC6240HVCS8PBF