onsemi MC34071ADR2G

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
$ 0.173
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34071ADR2G.

IHS

Datasheet31 pages5 years ago

Augswan

Upverter

onsemi

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC34071ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.173
$ 0.538
Stock
442,367
240,724
Authorized Distributors
4
5
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Single
ROHS3Compliant EAR99 MC34071 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 5mV 4500kHz
Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
Texas InstrumentsLF356M/NOPB
Op Amp, High Slew Rate, Low Noise, Single, SO-8,VS +/-16V, IS 5mA, PD 380mW, VOS 3mV
Texas InstrumentsLF356MX/NOPB
Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLF356MX
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of onsemi MC34071ADR2G provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
ROHS3Compliant EAR99 MC34071A Tin (Sn) op amp buffer circuit 5mm 0.7muA 3mV 4500kHz
onsemi Operational Amplifier, single channel, SOICencapsulation, Single power supply, surface mount, 8Pin
OPAMP, 4.5MHZ, 0 TO 70DEG C; Available until stocks are exhausted Alternative available
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd