onsemi MC33071ADG

Operational Amplifier, Single Supply 3.0 V to 44 V, Single
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33071ADG.

IHS

Datasheet31 pages5 years ago

onsemi

Upverter

Newark

Rochester Electronics

CAD Models

Download onsemi MC33071ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.11
$ 0.197
Stock
171,990
917,649
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
97 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
Texas InstrumentsLF356M/NOPB
Op Amp, High Slew Rate, Low Noise, Single, SO-8,VS +/-16V, IS 5mA, PD 380mW, VOS 3mV
Texas InstrumentsLF356M
Operational Amplifier, Single, 5 Mhz, 1, 12 V/ S, 10V To 36V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsLF356MX/NOPB
Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of onsemi MC33071ADG provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Single
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
OP AMP, 44VIN, 4.5MHZ, 13V/US, 8SOIC; No. of Amplifiers: 1 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 13V/µs; Supply Voltage Range: 3V to 44V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Oper
Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74 MC34071/72/74 NCV33072/74A series of monolithic operational amplifiers. This series of operational amplifiers offer 4.5 MHz of gain bandwidth product 13 V/s slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies it is particularly suited for single supply operation since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage this series exhibits high input resistance low input offset voltage and high gain. The all NPN output stage characterized by no deadband crossover distortion and large output voltage swing provides high capacitance drive capability excellent phase and gain margins low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The MC33071/72/74 MC34071/72/74 NCV33072/74A series of devices are available in standard or prime performance (A Suffix) grades and are specified over the commercial industrial/vehicular or military temperature ranges. The complete series of single dual and quad operational amplifiers are available in plastic DIP SOIC and TSSOP surface mount packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33071ADG.