Microchip MCP6H91-E/SN

MCP6H91 Series 10 MHz 12 V 10 V/µs Single Operational Amplifier - SOIC-8
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6H91-E/SN.

Microchip

Datasheet42 pages13 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-9.18%

CAD Models

Download Microchip MCP6H91-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.834
$ 1.612
Stock
109,230
114,789
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 V
4 V
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-06-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2012-06-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA172IDR
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA172ID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6021-I/SN
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6023-I/SN
MCP6023 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
onsemiSA5534ADG
Op Amp Single Low Noise Amplifier ±20V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MCP6H91-E/SN provided by its distributors.

MCP6H91 Series 10 MHz 12 V 10 V/µs Single Operational Amplifier - SOIC-8
Op Amp Single GP R-R O/P ±6V/12V Automotive 8-Pin SOIC N Tube
MICROCHIP MCP6H91-E/SN OP AMP, 10MHZ RAIL-RAIL, 3.5 - 12 V, 8-PIN SOIC
2mA 10V/μs 23nV/rtHz@ 12V 10MHz 75dB shutdown Rail to Rail 41mA 1 1 3.5V ±6V,12V 1mV 10pA General Purpose SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
OP AMP, 3.5/12VIN, 10MHZ, 10V/US, 8SOIC; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 10V/µs; Supply Voltage Range: 3.5V to 12V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6H91-E/SN.
  • MCP6H91-ESN
  • MCP6H91E/SN
  • MCP6H91ESN