Analog Devices LTC6104CMS8#PBF

Linear Technology - LTC6104CMS8#PBF - Current Sense Amplifier, 200KHZ, MSOP-8
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6104CMS8#PBF.

Upverter

Datasheet16 pages19 years ago

Analog Devices

Newark

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-2.18%

CAD Models

Download Analog Devices LTC6104CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6104CMS8#PBF.

Related Parts

Analog DevicesLTC6104IMS8#PBF
High Voltage, High Side, Bi-Directional Current Sense Amplifier
Analog DevicesAD8675ARMZ
Op Amp Single Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube
Analog DevicesOP1177ARMZ
Op Amp Single Precision Amplifier ±15V 8-Pin MSOP Tube
Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85
Texas InstrumentsOPA728AIDGKT
20-MHz, 2.5-fA/√Hz noise, high precision operational amplifiers ; 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LTC6104CMS8#PBF provided by its distributors.

LINEAR TECHNOLOGY - LTC6104CMS8#PBF - CURRENT SENSE AMPLIFIER, 200KHZ, MSOP-8
High Voltage, High Side, Bi-Directional Current Sense Amplifier
SP Amp Current Sense Amp Single 60V Automotive 8-Pin MSOP Tube
PRODUCTION (Last Updated: 3weeks ago) MSOP RoHS Compliant (Amplifier Type) Amplifier 70C 140kHz 140dB 85muV
Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8
IC CURRENT SENSE 1 CIRCUIT 8MSOP
MSOP8 BI-DIRECTIONAL CURR SENS
2-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
AMP, CURRENT SENSE, HIGH VOLT, SMD
AMP, CURRENT SENSE, HIGH VOLT, SMD; No. of Amplifiers:1; Input Bias Current:170nA; Output Current Per Channel:1mA; Input Offset Voltage:600µV; Bandwidth:200kHz; Supply Voltage Range:4V to 60V; Supply Current:640µA; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:6104; Bias Current:170nA; Gain Bandwidth:200kHz; Logic Function Number:6104; Package / Case:MSOP; Supply Voltage Max:60V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6104CMS8-PBF
  • LTC6104CMS8PBF