Analog Devices LTC6104IMS8#PBF

High Voltage, High Side, Bi-Directional Current Sense Amplifier
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6104IMS8#PBF.

Upverter

Datasheet16 pages19 years ago

Analog Devices

Newark

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-60.19%

CAD Models

Download Analog Devices LTC6104IMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6104IMS8#PBF.

Related Parts

Analog DevicesLTC6102IMS8-1#PBF
ROHS3Compliant S-PDSO-G8 LTC6102 Matte Tin (Sn) op amp amplifier circuit 3mm 60pA 4V 200kHz
Analog DevicesLTC6101HVAHMS8#PBF
High Voltage, High-Side Current Sense Amplifier in SOT-23
Analog DevicesLTC6101AHMS8#PBF
CURRENT SENSE AMP, 200KHZ, MSOP; Available until stocks are exhausted Alternative available
Texas InstrumentsINA333AIDGKT
Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125
MicrochipMCP616-I/MS
ROHS3Compliant EAR99 MCP616 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 150muV 190kHz
MicrochipMCP616T-I/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8675ARMZ
Op Amp Single Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube
Analog DevicesOP1177ARMZ
Op Amp Single Precision Amplifier ±15V 8-Pin MSOP Tube
Analog DevicesOP1177ARMZ-REEL
Op Amp Single Precision Amplifier ±15V 8-Pin MSOP T/R
Texas InstrumentsOPA140AIDGKT
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
IC INST AMP 1 CIRCUIT 8MSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Instrumentation Amplifier, 35000kHz, 1.8 to 5.5V, MSOP-8 ,RoHS

Descriptions

Descriptions of Analog Devices LTC6104IMS8#PBF provided by its distributors.

High Voltage, High Side, Bi-Directional Current Sense Amplifier
Current Sense Amplifier IC; No. of Amplifiers:1; No. of Pins:8; Bandwidth:0.2MHz; Dual Supply Voltage Max (±V):60V; Dual Supply Voltage Min (±V):4V; Features:Bi-Directional Current Sense Amplifier; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
AMP, CURRENT SENSE, HIGH VOLT, SMD; No. of Amplifiers:1; Input Bias Current:170nA; Output Current Per Channel:1mA; Input Offset Voltage:600µV; Bandwidth:200kHz; Supply Voltage Range:4V to 60V; Supply Current:640µA; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:6104; Bias Current:170nA; Gain Bandwidth:200kHz; Logic Function Number:6104; Package / Case:MSOP; Supply Voltage Max:60V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6104IMS8-PBF
  • LTC6104IMS8PBF