Analog Devices LTC6102HVHMS8#PBF

SP Amp Current Sense Amp Single 100V Automotive 8-Pin MSOP Tube
$ 4.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6102HVHMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Nu Horizons

Arrow Electronics

Inventory History

3 month trend:
-73.83%

CAD Models

Download Analog Devices LTC6102HVHMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.98
$ 5.636
$ 5.636
Stock
133,076
203,773
203,773
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
3 µV
3 µV
3 µV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
200 kHz
-
-
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Bias Current
60 pA
60 pA
60 pA
Slew Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
60 V
60 V
60 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6102HVHMS8#PBF.

Related Parts

Analog DevicesLTC6102IMS8-1#PBF
ROHS3Compliant S-PDSO-G8 LTC6102 Matte Tin (Sn) op amp amplifier circuit 3mm 60pA 4V 200kHz
Analog DevicesLTC6101HVAHMS8#PBF
High Voltage, High-Side Current Sense Amplifier in SOT-23
Analog DevicesLTC6101AHMS8#PBF
CURRENT SENSE AMP, 200KHZ, MSOP; Available until stocks are exhausted Alternative available
Texas InstrumentsINA333AIDGKT
Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125
MicrochipMCP616-I/MS
ROHS3Compliant EAR99 MCP616 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 150muV 190kHz
MicrochipMCP616T-I/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices LTC6102HVHMS8#PBF provided by its distributors.

SP Amp Current Sense Amp Single 100V Automotive 8-Pin MSOP Tube
Precision Zero Drift Current Sense Amplifier
CURRENT SENSE AMPLIFIER, 200KHZ, MSOP-8
PRECISION ZERO DRIFT CURRENT SENSE AMPLIFI ER Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8
Ic,Sense Amplifier,Single,Cmos,Tssop,8Pin,Plastic
IC CURRENT SENSE 1 CIRCUIT 8MSOP
MSOP8 HV ZERO-DRIFT CURR SENSE
Analog Circuit, 1 Func, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6102HVHMS8-PBF
  • LTC6102HVHMS8PBF