Analog Devices LTC6102HVHMS8#TRPBF

SP Amp Current Sense Amp Single 100V Automotive 8-Pin MSOP T/R
$ 5.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6102HVHMS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-22.22%

CAD Models

Download Analog Devices LTC6102HVHMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.636
$ 4.525
$ 4.525
Stock
203,296
202,425
202,425
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
3 µV
3 µV
3 µV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
200 kHz
200 kHz
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Bias Current
60 pA
60 pA
60 pA
Slew Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
60 V
60 V
60 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6102HVHMS8#TRPBF.

Related Parts

Analog DevicesLTC6102IMS8-1#PBF
ROHS3Compliant S-PDSO-G8 LTC6102 Matte Tin (Sn) op amp amplifier circuit 3mm 60pA 4V 200kHz
Analog DevicesLTC6101HVAHMS8#PBF
High Voltage, High-Side Current Sense Amplifier in SOT-23
Analog DevicesLTC6101AHMS8#PBF
CURRENT SENSE AMP, 200KHZ, MSOP; Available until stocks are exhausted Alternative available
Texas InstrumentsINA333AIDGKT
Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125
MicrochipMCP616-I/MS
ROHS3Compliant EAR99 MCP616 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 150muV 190kHz
MicrochipMCP616T-I/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices LTC6102HVHMS8#TRPBF provided by its distributors.

SP Amp Current Sense Amp Single 100V Automotive 8-Pin MSOP T/R
IC,Sense Amplifier,SINGLE,CMOS,TSSOP,8PIN,PLASTIC
PRODUCTION (Last Updated: 1month ago) MSOP RoHS Compliant (Amplifier Type) Amplifier 125C 140kHz 120dB 3muV
Precision Zero Drift Current Sense Amplifier
CURRENT SENSE AMP, 200KHZ, MSOP-8;
IC CURRENT SENSE 1 CIRCUIT 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6102HVHMS8-TRPBF
  • LTC6102HVHMS8TRPBF