Texas Instruments INA333AIDGKT

Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125
$ 3.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA333AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages20 years ago

Newark

HQonline

Upverter

iiiC

Inventory History

3 month trend:
-84.02%

CAD Models

Download Texas Instruments INA333AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.479
$ 3.722
$ 3.722
Stock
473,354
2,292,544
2,292,544
Authorized Distributors
4
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
150 kHz
-
-
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
50 µA
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8237ARMZ
Micropower, Zero Drift, True Rail-to-Rail Instrumentation Amplifier
Analog DevicesAD8237ARMZ-R7
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8237ARMZ-RL
Micropower, Zero Drift, True Rail-to-Rail Instrumentation Amplifier
MicrochipMCP6231-E/MS
1.8V 200kHz single low-cost CMOS Op Amplifier on 120K Analog ROM process.

Descriptions

Descriptions of Texas Instruments INA333AIDGKT provided by its distributors.

Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125
Texas Instruments Instrumentation Amp, Dual/Single, SMD, 0.025mV Offset, 8-Pin, Rail-to-Rail Out MSOP
SP Amp INSTR Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.15MHz Band Width, PDSO8
70pA 10uV 150kHz Single channel MSOP-8 Instrumentation Amplifiers ROHS
INST AMP, Z DRIFT, R/R, 50UA, 8VSSOP; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 25µV; Slew Rate: 0.16V/µs; Bandwidth: 150kHz; Supply Voltage Range: ± 900mV to ± 2.75V; Amplifier Case Style: VSSOP; No. of Pins: 8Pins; Amplifier Output: Rail to Rail; CMRR: 115dB; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 900mV to ± 2.75V; Base Number: 333; Device Marking: INA333AIDGKT; Gain Bandwidth: 150kHz; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -40°C to +125°C; Output Type: Differential; Supply Current: 50µA; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA333AIDGKT .