Analog Devices LTC6090CFE#TRPBF

Op Amp Single Precision Amplifier R-R O/P ±70V/140V Automotive 16-Pin TSSOP EP T/R
$ 7.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6090CFE#TRPBF.

Linear Technology

Datasheet26 pages11 years ago
Technical Drawing1 page12 years ago

SHENGYU ELECTRONICS

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-31.52%

CAD Models

Download Analog Devices LTC6090CFE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.64
$ 7.203
$ 7.203
Stock
185,641
176,430
176,430
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
19 V/µs
19 V/µs
19 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
330 µV
330 µV
330 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
9.5 V
9.5 V
9.5 V
Max Supply Voltage
-
-
-
Operating Supply Current
2.7 mA
2.7 mA
2.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6090IFE#PBF
Op Amp Single Precision Amplifier R-R O/P ±70V/140V Automotive 16-Pin TSSOP EP Tube
Texas InstrumentsPGA281AIPW
Zero-Drift, High Voltage Programmable Gain Amplifier 16-TSSOP -40 to 125
Texas InstrumentsPGA281AIPWR
ROHS3Compliant EAR99 PGA281 Tape & Reel (TR) op amp buffer circuit 5mm 300pA 120muV 6MHz
Texas InstrumentsLMP8358MT/NOPB
Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-TSSOP -40 to 125
Analog DevicesAD8370AREZ
ROHS3Compliant EAR99 AD8370 Matte Tin (Sn) op amp amplifier circuit 5mm 400pA 100muV 7.4dB
Analog DevicesAD8370AREZ-RL7
ROHS3Compliant EAR99 AD8370 Matte Tin (Sn) op amp amplifier circuit 5mm 400pA 5.5V 7.4dB

Descriptions

Descriptions of Analog Devices LTC6090CFE#TRPBF provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±70V/140V Automotive 16-Pin TSSOP EP T/R
LTC6090/LTC6090-5 - 140V CMOS Rail-to-Rail Output, Picoamp Input Current Op Amp
Operational Amplifier, 1 Func, 1250uV Offset-Max, CMOS, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6090CFETRPBF