Analog Devices AD8370AREZ-RL7

ROHS3Compliant EAR99 AD8370 Matte Tin (Sn) op amp amplifier circuit 5mm 400pA 5.5V 7.4dB
$ 9.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8370AREZ-RL7.

HQonline

Datasheet28 pages14 years ago

Analog Devices

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
-4.63%

CAD Models

Download Analog Devices AD8370AREZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.024
$ 8.919
Stock
318,159
410,429
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
5750 V/µs
5750 V/µs
Gain Bandwidth Product
750 MHz
750 MHz
Input Offset Voltage (Vos)
-
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
79 mA
79 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8370AREZ-RL7.

Related Parts

Analog DevicesAD8369ARUZ
ROHS3Compliant EAR99 AD8369 Matte Tin (Sn) op amp amplifier circuit 5mm 160muA 5.5V 7dB
Analog DevicesAD8369ARUZ-REEL7
ROHS3Compliant EAR99 AD8369 Matte Tin (Sn) op amp buffer circuit 5mm 160muA 5.5V 7dB
Texas InstrumentsINA250A2PW
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Texas InstrumentsINA250A1PWR
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Texas InstrumentsINA250A1PW
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8370AREZ-RL7 provided by its distributors.

ROHS3Compliant EAR99 AD8370 Matte Tin (Sn) op amp amplifier circuit 5mm 400pA 5.5V 7.4dB
GAIN AMPLIFIER, 750MHZ, TSSOP-EP; Available until stocks are exhausted Alternative available
SP Amp Variable Gain Amp Single 5.5V 16-Pin TSSOP EP T/R
Gain Amplifier, 750Mhz, Tssop-Ep; Amplifier Type:Variable Gain; No. Of Channels:1Channels; No. Of Amplifiers:1Amplifiers; Gain Bandwidth Product:750Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Qualification:-Rohs Compliant: Yes |Analog Devices, Inc. AD8370AREZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8370AREZRL7