Texas Instruments LMP8358MT/NOPB

Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-TSSOP -40 to 125
$ 5.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8358MT/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

element14

Newark

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments LMP8358MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP8358MT/NOPB.

Related Parts

Analog DevicesAD8367ARUZ
SP Amp Variable Gain Amp Single 5.5 Volt 14-Pin TSSOP Tube
Texas InstrumentsINA250A2PW
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Texas InstrumentsINA250A1PWR
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Texas InstrumentsINA250A4PWR
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Analog DevicesAD8370AREZ
ROHS3Compliant EAR99 AD8370 Matte Tin (Sn) op amp amplifier circuit 5mm 400pA 100muV 7.4dB
Analog DevicesAD8369ARUZ
Analog Devices variable gain amplifier, TSSOPencapsulation, differential_output, 16needle

Descriptions

Descriptions of Texas Instruments LMP8358MT/NOPB provided by its distributors.

Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-TSSOP -40 to 125
IC OPAMP PGA 240MHZ RRO 14TSSOP / INST Amp Single R-R O/P 5.5V 14-Pin TSSOP Tube
Op Amp 2.7V-5.5V 11V/μs 240MHz 139dB 41mA 900nV 6pA 930kHz TSSOP-14 SMD 1.05mm H
IC, INSTRUMENT AMP, 8MHZ, 139DB, TSSOP14; No. of Amplifiers:1; Input Offset Voltage:1µV; Bandwidth:8MHz; Amplifier Output:Rail to Rail; CMRR:139dB; Slew Rate:1.6Vµs; Supply Voltage Range:2.7V to 5.5V; Supply Current:1.8mA ;RoHS Compliant: Yes
INSTR AMPLIFIER, 240MHZ, 142DB, TSSOP-14; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 1µV; Vitesse de balayage: 1.6V/µs; Bande passante: 240MHz; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boî

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP8358MT/NOPB .
  • LMP8358MT/NOPB.
  • LMP8358MTNOPB